TE Connectivity, 487769-7 2.54 mm Pitch 9 Way Straight Female Housing, Solder

Subtotal (1 bag of 250 units)*

€234.97

(exc. VAT)

€289.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€234.97€0.94

*price indicative

RS Stock No.:
795-576
Mfr. Part No.:
487769-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

Housing

Sub Type

Housing

Contact Material

Phosphor Bronze

Current

1A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Solder

Orientation

Straight

Voltage

300V

Series

487769-7

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Number of Rows

1

Contact Plating

Tin

Housing Material

TPE

COO (Country of Origin):
TH
The TE Connectivity housing connector serves as a 9-position receptacle designed for wire-to-board applications, featuring a 2.54 mm centreline. It enables efficient socket connections in various electronic devices.

Connector system accommodates wire-to-board configurations

Housing material is thermoplastic for enhanced durability

Operating temperature ranges from -65 to 105 °C

Polarisation feature ensures correct mating alignment

Rated for operating voltage up to 300 VAC

Insulation resistance measured at 5000 MΩ for reliability

Compliant with multiple industry standards for safety

Packaging quantity is set at one for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy