Molex, Slider 1 mm Pitch 8 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 796-367
- Mfr. Part No.:
- 52610-0834
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,346.87
(exc. VAT)
€1,656.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,346.87 | €1.347 |
*price indicative
- RS Stock No.:
- 796-367
- Mfr. Part No.:
- 52610-0834
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Series | Slider | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 125V | ||
Series Slider | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Connector is a versatile Easy-On FFC/FPC solution designed for efficient connectivity. It features a 1.00mm pitch and is suitable for a variety of applications needing reliable electronic connections.
Supports a maximum current of 1.0A and voltage of 125V
Constructed with natural resin and phosphor bronze for durability
Operates within a temperature range of -40° to +85°C
Designed for vertical orientation with embossed tape on reel packaging
Mates seamlessly with 1.00mm pitch Premo-Flex FFC jumpers
