Molex, Slider 1 mm Pitch 11 Way Vertical FPC Connector, Tin
- RS Stock No.:
- 796-491
- Mfr. Part No.:
- 52610-1172
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,555.85
(exc. VAT)
€1,913.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,555.85 | €1.556 |
*price indicative
- RS Stock No.:
- 796-491
- Mfr. Part No.:
- 52610-1172
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex versatile Easy-On FFC/FPC solution is designed for seamless vertical integration in Compact applications, facilitating effective connection in devices requiring 1.00mm pitch arrangement.
Supports a maximum current of 1.0A and voltage of 125V for reliable performance
Durability rated for 30 mating cycles, ensuring long-lasting connections
Natural resin construction with a vertical orientation optimises space efficiency
