Molex, 52808 1 mm Pitch 28 Way Straight Connector, Surface Mount
- RS Stock No.:
- 797-501
- Mfr. Part No.:
- 52808-2870
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-501
- Mfr. Part No.:
- 52808-2870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 28 | |
| Product Type | Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52808 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 28 | ||
Product Type Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Locking Mechanism No | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 52808 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Connector is an Easy-On FFC/FPC type designed for efficient vertical assembly. It features a 1.00mm pitch, Ideal for Compact applications demanding reliable connectivity.
Active status ensures current usability in diverse applications
28 circuits enable complex connections in limited space
Electrical durability supports up to 10 mating cycles
Operating temperature range of -20° to +80°C accommodates various environments
Surface mount design simplifies PCB integration for straightforward installation
