Amphenol ICC, 66900 1.27 mm Pitch 10 Way Right Angle Female IDC Connector, IDC

Subtotal (1 tube of 100 units)*

€242.98

(exc. VAT)

€298.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€242.98€2.43

*price indicative

RS Stock No.:
797-202
Mfr. Part No.:
66900-210LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

10

Product Type

IDC Connector

Sub Type

Cable-to-Board

Contact Material

Phosphor Bronze

Current

1A

Pitch

1.27mm

Mount Type

Free Hanging

Connector Gender

Female

Contact Position

Dual

Termination Type

IDC

Orientation

Right Angle

Voltage

1000V ac

Minimum Operating Temperature

-65°C

Series

66900

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

REACH

Number of Rows

2

Contact Plating

Gold

Housing Material

Glass Filled Polyester

COO (Country of Origin):
CN
The Amphenol ICC connector is designed to provide reliable electrical connections in various applications. With robust construction, it ensures optimal performance in demanding environments, maintaining high levels of efficiency and safety.

Constructed to meet stringent performance standards for quality assurance

Resistant to harsh environmental conditions, enhancing durability

Designed for easy installation and secure connectivity, streamlining user experience

Capable of withstanding high electrical loads, ensuring reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy