TE Connectivity, AMP-LATCH Universal Headers 2.54 mm Pitch 24 Way Straight Connector Assembly, Through-Hole PCB Solder
- RS Stock No.:
- 797-376
- Mfr. Part No.:
- 5499910-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-376
- Mfr. Part No.:
- 5499910-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 24 | |
| Sub Type | FFC Connector | |
| Contact Material | Brass | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Termination Type | Through-Hole PCB Solder | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -65°C | |
| Series | AMP-LATCH Universal Headers | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 24 | ||
Sub Type FFC Connector | ||
Contact Material Brass | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Termination Type Through-Hole PCB Solder | ||
Orientation Straight | ||
Voltage 250V ac | ||
Minimum Operating Temperature -65°C | ||
Series AMP-LATCH Universal Headers | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Glass Filled Nylon/Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is an essential component is designed for reliable electrical connections in various applications, ensuring effective performance and durability under demanding conditions.
Supports mass termination of up to 64 conductors simultaneously, streamlining assembly processes
Utilises insulation displacement contacts for efficient wire-to-board interconnections
Constructed with a high-temperature tolerant thermoplastic material for enhanced durability
Features a low profile design that accommodates tight spaces while maintaining high performance
Related links
- TE Connectivity Through-Hole PCB
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
