TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 510-149
- Distrelec Article No.:
- 304-55-733
- Mfr. Part No.:
- 499786-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€267.20
(exc. VAT)
€328.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.20 | €6.68 |
*price indicative
- RS Stock No.:
- 510-149
- Distrelec Article No.:
- 304-55-733
- Mfr. Part No.:
- 499786-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector from the AMP-LATCH Universal Headers series is expertly designed to ensure reliable connections in various electronic applications. With a robust construction and innovative features, it effectively supports efficient signal transmission between printed circuit boards. This connector boasts a versatile 24-position arrangement with a 2.54 mm centreline, allowing for effective alignment and easy integration in tight spaces. Crafted for right-angle configuration, this through-hole solder connector provides exceptional durability under various operating conditions, making it a staple for professionals in the electronics industry. Its user-friendly design caters to a multitude of applications, enhancing both functionality and ease of use in sophisticated systems.
Supports high voltage applications for enhanced safety
Constructed from high-quality materials for long-lasting performance
Facilitates easy assembly with through-hole solder termination
Features a reliable mating latch for secure connections
Offers dual polarising bars for improved alignment during installation
Designed to withstand extreme temperatures, ensuring performance stability
Available in a standard black colour for a professional aesthetic
Complies with industry standards for increased reliability
Compatible with a variety of board layouts for versatility
Related links
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Universal Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
