TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header, 24 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 797-375
- Mfr. Part No.:
- 5499786-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-375
- Mfr. Part No.:
- 5499786-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH Universal Headers | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Brass | |
| Termination Type | Through-Hole PCB Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH Universal Headers | ||
Product Type Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Nylon/Polyester | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Brass | ||
Termination Type Through-Hole PCB Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity header facilitates superior connection solutions, enabling efficient integration in various electronic applications and ensuring reliability across multiple interfaces.
Designed for high-density applications with a Compact footprint
Offers robust insulation displacement connections for reliable power transfer
Supports a range of wire sizes for versatile installation options
Spring design ensures consistent contact quality under vibration and thermal expansion
Related links
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity Universal Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
