Molex, 51296 500 μm Pitch 54 Way Right Angle Male FPC Connector, PCB
- RS Stock No.:
- 797-471
- Mfr. Part No.:
- 51296-5494
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€6,896.89
(exc. VAT)
€8,483.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,896.89 | €2.299 |
*price indicative
- RS Stock No.:
- 797-471
- Mfr. Part No.:
- 51296-5494
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 54 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | PCB | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 51296 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 54 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type PCB | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 51296 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- VN
The Molex 0.50mm Pitch FFC/FPC Connector, designed for reliable connections in Compact spaces. With its 1.30mm height and right-angle configuration, it ensures efficient surface mounting with bottom contact style.
Supports 54 circuits with gold (Au) contact plating
Operates in a temperature range of -40° to +85°C
Accommodates a maximum current of 0.5A and voltage of 50V
Front flip actuator type assists ease of use
Durability rated for 20 mating cycles
Utilises phosphor bronze for metal material
