Molex, 52852 1 mm Pitch 19 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 797-504
- Mfr. Part No.:
- 52852-1970
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,137.88
(exc. VAT)
€1,399.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,137.88 | €1.138 |
*price indicative
- RS Stock No.:
- 797-504
- Mfr. Part No.:
- 52852-1970
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 19 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 50V | |
| Series | 52852 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 19 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 50V | ||
Series 52852 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Connector is designed for reliable connectivity in various applications, ensuring safe and efficient electrical performance across multiple platforms.
Provides secure electrical connections to enhance device reliability
Offers a Compact design for space-constrained installations
Features Durable materials that withstand harsh environmental conditions
Facilitates simplified assembly with user-friendly connection mechanisms
