Molex, 78119 500 μm Pitch 20 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-677
- Mfr. Part No.:
- 78119-2010
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€2,029.04
(exc. VAT)
€2,495.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,029.04 | €1.015 |
*price indicative
- RS Stock No.:
- 814-677
- Mfr. Part No.:
- 78119-2010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 78119 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 78119 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin Bismuth | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is designed for high-density applications, providing a reliable connection with its 0.50mm pitch in a surface-mount format. It features a short Terminal type, ensuring efficient use of space.
Constructed from Durable phosphor bronze for long-lasting performance
Black resin finish offers aesthetic appeal and visibility
Short Terminal type optimises for Compact designs
Operates efficiently within a temperature range of -40° to +85°C
