Molex, 78119 500 μm Pitch 10 Way Straight Connector, Surface Mount
- RS Stock No.:
- 795-323
- Mfr. Part No.:
- 78119-1020
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€2,833.07
(exc. VAT)
€3,484.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,833.07 | €1.417 |
*price indicative
- RS Stock No.:
- 795-323
- Mfr. Part No.:
- 78119-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | 78119 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Voltage 50V | ||
Series 78119 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Molex Connector is an Easy-On FFC/FPC Connector designed for seamless connections in electronic applications. Its innovative surface mount design ensures reliability with a Compact 0.50mm pitch for efficient space utilisation.
Supports a maximum current of 0.5A and voltage of 50V for versatile applications
Non-ZIF actuator type provides ease of mating and unmating
Durable construction allows for up to 10 mating cycles
Black resin material offers aesthetic appeal and durability
