Molex, 78119 500 μm Pitch 30 Way Straight Connector, Surface Mount
- RS Stock No.:
- 795-324
- Mfr. Part No.:
- 78119-3020
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€3,947.71
(exc. VAT)
€4,855.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,947.71 | €1.974 |
*price indicative
- RS Stock No.:
- 795-324
- Mfr. Part No.:
- 78119-3020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | 78119 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Voltage 50V | ||
Series 78119 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Molex Connector serves as a reliable interconnect solution, featuring a 0.50mm pitch, designed specifically for surface mounting in vertical orientations, and accommodating 30 circuits for seamless connectivity.
Active status ensures availability for current projects
Durability rating of 10 mating cycles for extended use
Maximum current capability of 0.5A supports diverse applications
Temperature range of -40° to +85°C for versatility in environments
Gold plating enhances conductivity and corrosion resistance
