Molex, 52559 1.25 mm Pitch 33 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-841
- Mfr. Part No.:
- 52559-3353
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,833.94
(exc. VAT)
€2,255.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,833.94 | €1.834 |
*price indicative
- RS Stock No.:
- 814-841
- Mfr. Part No.:
- 52559-3353
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 33 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52559 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | Rohs | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 33 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52559 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals Rohs | ||
Contact Plating Gold | ||
Housing Material TPE | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is designed for high-density applications requiring a reliable interface, featuring a 0.50mm pitch and 33 circuits to ensure efficient electrical performance.
Actuator type offers a slider mechanism for ease of use
Durable construction supports up to 20 mating cycles
Natural resin colour ensures compatibility in diverse applications
Mated height of 3.90mm allows for Compact designs
Meets flammability standard 94V-0 for increased safety
Temperature range of -40° to +85°C enables use in various environments
Surface mount design optimises PCB space utilisation
