Molex, Slider 500 μm Pitch 15 Way Vertical Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-365
- Mfr. Part No.:
- 52559-1552
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,277.18
(exc. VAT)
€1,570.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,277.18 | €1.277 |
*price indicative
- RS Stock No.:
- 796-365
- Mfr. Part No.:
- 52559-1552
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Connector offers an innovative solution for versatile applications, featuring a 0.50mm pitch and an ergonomic slider mechanism that ensures reliable connections whether in vertical orientation or other configurations.
Active status guarantees current availability for critical applications
Gold plating provides enhanced durability and conductivity
Environmental compliance ensures adherence to multiple industry standards
Lightweight design at 222.187 mg facilitates easy integration into existing systems
Operating temperature range of -40° to +85°C accommodates various environmental conditions
