Molex, Slider 500 μm Pitch 28 Way Vertical Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-366
- Mfr. Part No.:
- 52559-2852
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,973.86
(exc. VAT)
€2,427.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,973.86 | €1.974 |
*price indicative
- RS Stock No.:
- 796-366
- Mfr. Part No.:
- 52559-2852
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 28 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 28 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector offers a reliable connection solution for applications requiring a Compact design and efficient performance, featuring a 0.50mm pitch and a vertical orientation for streamlined integration.
Active status ensures ongoing availability and support
28 circuits provide ample connectivity for complex applications
Durability of 20 mating cycles enhances longevity in frequent-use scenarios
Vertical actuator type facilitates convenient space-saving designs
Temperature range of -40° to +85°C accommodates diverse operating environments
