Molex, Slider 500 μm Pitch 9 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

€719.87

(exc. VAT)

€885.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€719.87€0.72

*price indicative

RS Stock No.:
796-494
Mfr. Part No.:
52745-0997
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Top

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

Slider

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS Compliant

Contact Plating

Gold

COO (Country of Origin):
VN
The Molex easy-on connector is a premium FFC/FPC solution is designed for 0.50mm pitch applications. With a robust slider mechanism, it ensures reliable connections in space-constrained environments.

Active status ensures availability for current applications

9 circuits provide versatility in various electrical designs

Gold plating offers superior conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy