Molex, 51296-0833 500 μm Pitch 8 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 817-329
- Mfr. Part No.:
- 51296-0833
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 3000 units)*
€3,453.26
(exc. VAT)
€4,247.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,453.26 | €1.151 |
*price indicative
- RS Stock No.:
- 817-329
- Mfr. Part No.:
- 51296-0833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 51296-0833 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Silver | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 51296-0833 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Silver | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch FFC/FPC Connector represents the Pinnacle of connectivity, combining cutting-edge design with remarkable efficiency. Engineered for seamless use in space-constrained applications, this right-angle connector boasts a low profile of just 1.30mm, making it perfect for modern electronic devices. Its surface mount, zero insertion force (ZIF) design ensures ease of assembly while promoting longevity through a robust mating cycle durability of up to 20 cycles. With a focus on reliability, the connector's phosphor bronze construction and superior silver plating enhance conductivity and performance, meeting the demands of rigorous applications. Whether developing consumer electronics or industrial devices, this connector offers an optimal solution for superior electrical performance and thermal resilience across a wide operating temperature range.
Designed for ease of use with a zero insertion force mechanism
Low-profile dimensions facilitate integration into Compact designs
Durable materials ensure longevity and consistent performance
Robust mating cycle capability supports high reliability in demanding applications
Surface mount configuration simplifies the assembly process
Versatile application across a range of electronic products
Excellent thermal stability ensures reliable operation in various conditions
