Hirose, TF31 500 μm Pitch 10 Way Horizontal Female Connector, Surface Mount
- RS Stock No.:
- 877-748
- Mfr. Part No.:
- TF31-10S-0.5SH(800)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 tape of 50 units)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €12.58 | €0.252 |
*price indicative
- RS Stock No.:
- 877-748
- Mfr. Part No.:
- TF31-10S-0.5SH(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | TF31 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 61249-2-21 | |
| Contact Plating | Gold Plating | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series TF31 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals IEC 61249-2-21 | ||
Contact Plating Gold Plating | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Hirose connector is a high-performance interconnect solution, is designed to provide reliable connections in various applications. Its robust specifications ensure optimal electrical characteristics and mechanical performance in demanding environments.
Operating temperature range of -10℃ to +50℃ in packed condition
Current rating of 0.5A AC and DC with a maximum contact resistance of 50 mΩ
Isolation resistance of 500 MΩ minimum at 100V DC
Mechanical operation tested for 20 insertions and extrications without damage
