Hirose, TF31 500 μm Pitch 8 Way Horizontal Female Connector, Surface Mount
- RS Stock No.:
- 877-758
- Mfr. Part No.:
- TF31-8S-0.5SH(800)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 tape of 50 units)*
€12.44
(exc. VAT)
€15.30
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €12.44 | €0.249 |
*price indicative
- RS Stock No.:
- 877-758
- Mfr. Part No.:
- TF31-8S-0.5SH(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | TF31 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 61249-2-21 | |
| Contact Plating | Gold Plating | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series TF31 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals IEC 61249-2-21 | ||
Contact Plating Gold Plating | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Hirose connector provides reliable interconnection solutions essential for various applications, ensuring stable connectivity in demanding environments.
Operates in temperatures from -10℃ to +50℃ when packed, ensuring versatility
Supports humidity levels of up to 90% maximum, providing resilience in moist conditions
Features contact resistance capabilities of 50 mΩ maximum, promoting efficient electrical performance
Designed for ease of use with applicable FPC/FFC, enhancing installation efficiency
