Hirose, TF31 500 μm Pitch 40 Way Horizontal Female Connector, Surface Mount

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€10.64

(exc. VAT)

€13.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€10.64€0.532-
5 - 9€9.79€0.497%
10 +€8.83€0.44217%

*price indicative

RS Stock No.:
877-762
Mfr. Part No.:
TF31-40S-0.5SH(800)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Product Type

Connector

Sub Type

FFC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50Vrms

Series

TF31

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

IEC 61249-2-21

Contact Plating

Gold Plating

Housing Material

LCP

COO (Country of Origin):
KR
The Hirose connector offers exceptional connectivity solutions with a robust design, tailored for versatile applications. Its high reliability under various conditions ensures maintained performance in demanding environments.

Operates within a temperature range of -10℃ to +50℃ and storage temperature up to +105℃

Maintains 90% relative humidity maximum without condensation

Contact resistance is ensured at a maximum of 50 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy