Hirose, FH23 300 μm Pitch 61 Way Straight Female FPC Connector, LIF Bottom Contact
- RS Stock No.:
- 136-0976
- Mfr. Part No.:
- FH23-61S-0.3SHAW(05)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0976
- Mfr. Part No.:
- FH23-61S-0.3SHAW(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 61 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | LIF Bottom Contact | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac | |
| Series | FH23 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 61 | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type LIF Bottom Contact | ||
Contact Position Bottom | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac | ||
Series FH23 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Hirose 0.3mm FH23 Series LIF FPC Connectors
FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The LIF contacts of these FH23 FPC connectors are designed to hold the FPC in position once it is inserted allowing the actuator to be closed. This feature eliminates the need to hold the FPC in place manually. The SMT terminations are staggered on 0.6 mm centres at the front and back for easy PCB mounting. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat TOP of these FH23 0.3 mm LIF FPC connectors allows pick-up with vacuum nozzles. These FH23 FPC connectors are halogen free in accordance with IEC61249-2-21
Features and Benefits
• Low profile 1.25 mm design
• For use with 0.2 mm thick FPC
• LIF design for increased FPC holding force after insertion
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• 0.6 mm contacts on staggered centres for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat TOP for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
Product Application Information
These FH23 0.3 mm LIF FPC connectors with their low profile, miniature design are Ideal for use in miniaturized portable devices. Applications include mobile phones, DSC (Digital Still Cameras), DVC (Digital Video Cameras) and PDAs (Personal Digital Assistant)
0.3mm Hirose FPC Connectors
Standards
Halogen free in accordance with IEC61249-2-21
