Amphenol Communications Solutions, SFW-S 1 mm Pitch 4 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 162-2009
- Mfr. Part No.:
- SFW4S-2STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 500 units)*
€231.00
(exc. VAT)
€284.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.462 | €231.00 |
*price indicative
- RS Stock No.:
- 162-2009
- Mfr. Part No.:
- SFW4S-2STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | No | |
| Voltage | 100V ac, 100V ac | |
| Series | SFW-S | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism No | ||
Voltage 100V ac, 100V ac | ||
Series SFW-S | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
SFW Series - Vertical Top Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Amphenol Communications Solutions 1mm Pitch 7 Way Right Angle Female FPC Connector, ZIF Top Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Bottom Side Contact
