JST, FMN 1 mm Pitch 4 Way Straight Female FPC Connector, Solder

Subtotal (1 reel of 3600 units)*

€1,623.60

(exc. VAT)

€1,998.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3600 +€0.451€1,623.60

*price indicative

RS Stock No.:
166-7259
Mfr. Part No.:
04FMN-BTK-A (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

FPC Connector

Number of Contacts

4

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Through Hole

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Orientation

Straight

Insertion Force

Non-ZIF

Voltage

50V dc

Minimum Operating Temperature

-25°C

Series

FMN

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Copper

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
JP

Top Entry FFC Connectors - JST FMN Series


FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.

1.0mm FFC


Approvals

UL (E60389); CSA (LR20812)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy