JST, FMZ Connectors 1 mm Pitch 6 Way Straight, Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-8801
- Mfr. Part No.:
- 06FMZ-BT (LF)(SN)
- Manufacturer:
- JST
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | €0.859 | €8.59 |
| 150 - 490 | €0.779 | €7.79 |
| 500 - 990 | €0.737 | €7.37 |
| 1000 - 2490 | €0.696 | €6.96 |
| 2500 + | €0.634 | €6.34 |
*price indicative
- RS Stock No.:
- 638-8801
- Mfr. Part No.:
- 06FMZ-BT (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FMZ Connectors | |
| Pitch | 1 mm | |
| Number of Contacts | 6 | |
| Orientation | Straight, Straight | |
| Connector Gender | Female | |
| Product Type | FPC Connector | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Tin over Copper, Tin over Copper | |
| Contact Position | Top | |
| Current | 500 mA | |
| Housing Material | PBT, Polybutylene Terephthalate | |
| Insertion Force | ZIF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Through Hole, Through Hole | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Sub Type | FFC | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FMZ Connectors | ||
Pitch 1 mm | ||
Number of Contacts 6 | ||
Orientation Straight, Straight | ||
Connector Gender Female | ||
Product Type FPC Connector | ||
Termination Type Solder | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Tin over Copper, Tin over Copper | ||
Contact Position Top | ||
Current 500 mA | ||
Housing Material PBT, Polybutylene Terephthalate | ||
Insertion Force ZIF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Through Hole, Through Hole | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Sub Type FFC | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
JST FMZ series 1.0mm FFC Connectors
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 20mΩ
• Zero insertion force mechanism
• Double leaf contacts
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
