Amphenol Communications Solutions, SFW-R 1 mm Pitch 4 Way Right Angle Female FPC Connector, Bottom Side Contact
- RS Stock No.:
- 246-3101
- Mfr. Part No.:
- SFW4R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€750.00
(exc. VAT)
€922.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.375 | €750.00 |
| 4000 + | €0.329 | €658.00 |
*price indicative
- RS Stock No.:
- 246-3101
- Mfr. Part No.:
- SFW4R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom Side Contact | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Series | SFW-R | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom Side Contact | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism No | ||
Voltage 100V | ||
Series SFW-R | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- MY
The Amphenol ICC Flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
up to 20 mating cycles durability.
Related links
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions Top Side Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- Amphenol Communications Solutions Solder
