Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- RS Stock No.:
- 246-3103
- Mfr. Part No.:
- SFW5R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 2000 units)*
€380.00
(exc. VAT)
€460.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.19 | €380.00 |
*price indicative
- RS Stock No.:
- 246-3103
- Mfr. Part No.:
- SFW5R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Voltage | 100V | |
| Series | SFW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin, Lead | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Voltage 100V | ||
Series SFW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Tin, Lead | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
Up to 20 mating cycles durability
Related links
- Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol ICC Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions, SFW 1 mm Pitch 6 Way FPC Connector
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions 1 mm Pitch 5 Way Right Angle FPC Connector, ZIF Bottom Contact
- Amphenol Communications Solutions Solder
