JST, FMZ Connectors 1 mm Pitch 30 Way Straight Female FPC Connector, Solder

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
638-8930
Mfr. Part No.:
30FMZ-BT (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

FPC Connector

Number of Contacts

30

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Through Hole

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Insertion Force

ZIF

Orientation

Straight

Voltage

50V ac, 50V ac

Series

FMZ Connectors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Copper

Housing Material

PBT

COO (Country of Origin):
JP

JST FMZ series 1.0mm FFC Connectors


The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.

• Voltage rating: 50V ac/dc

• Current rating: 0.5A

• Initial contact resistance: < 20mΩ

• Zero insertion force mechanism

• Double leaf contacts

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.0mm FFC/FPC Connectors, JST


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy