Hirose, FH33, 8888 0.5mm Pitch 19 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
843-0910
Mfr. Part No.:
FH33-19S-0.5SH(10)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

19

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH33

Series Number

8888

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Housing Material

Polyamide

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy