Eaton 60A Fuse Holder, 1P-Pole for 1.36 x 1.6 x 2.6 in, 600V
- RS Stock No.:
- 262-593
- Mfr. Part No.:
- TCFH60N
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€842.27
(exc. VAT)
€1,035.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €842.27 | €70.189 |
*price indicative
- RS Stock No.:
- 262-593
- Mfr. Part No.:
- TCFH60N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Compatible Fuse Size | 1.36 x 1.6 x 2.6 in | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | TCFH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Body Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Compatible Fuse Size 1.36 x 1.6 x 2.6 in | ||
Standards/Approvals CE, RoHS, UL | ||
Series TCFH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Fuse Holder is used with electrical panel boards, machinery disconnects and Industrial control. It is required in finger safe systems.
Made of glass filled PBT
RoHS compliant
