Eaton 15A 5 x 20 mm, Panel Cartridge Fuse Block, 250V
- RS Stock No.:
- 233-0609
- Mfr. Part No.:
- BK4-HTC-528M
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 285 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.63 | €1.263 |
*price indicative
- RS Stock No.:
- 233-0609
- Mfr. Part No.:
- BK4-HTC-528M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 5 x 20 mm | |
| Number of Fuses | 1 | |
| Current Rating | 15A | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL, CSA, CE | |
| Compatible Fuse Class | Class J | |
| Dielectric Strength | 600V | |
| Series | BK4 | |
| For Use With | Class J | |
| Clip Material | Copper | |
| Holder Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 5 x 20 mm | ||
Number of Fuses 1 | ||
Current Rating 15A | ||
Voltage 250V | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals UL, CSA, CE | ||
Compatible Fuse Class Class J | ||
Dielectric Strength 600V | ||
Series BK4 | ||
For Use With Class J | ||
Clip Material Copper | ||
Holder Terminal Type Clamp | ||
- COO (Country of Origin):
- TW
Eaton BK4 Series Fuse Block, 15A Current Rating, 250V Voltage - BK4-HTC-528M
This fuse Block provides a single-point protective holder for panel-mounted applications, designed to accept Class J fuses and integrate into electrical systems requiring a compact, clamp-style connection. It is intended for environments where a 250V fuse Interface with controlled operating temperatures is required.
Features and Benefits:
• 15A current rating enables moderate circuit protection and continuity
• Thermoplastic body reduces weight and resists electrical tracking
• Copper clip ensures low-resistance contact and secure retention
• Clamp Terminal provides stable conductor connection under vibration
• Dielectric strength of 600V offers enhanced insulation margin
• Rated to operate up to 60°C for elevated temperature environments
• Thermoplastic body reduces weight and resists electrical tracking
• Copper clip ensures low-resistance contact and secure retention
• Clamp Terminal provides stable conductor connection under vibration
• Dielectric strength of 600V offers enhanced insulation margin
• Rated to operate up to 60°C for elevated temperature environments
Applications
• Suitable for control panels in automation systems
• Ideal for protective circuits in electrical distribution racks
• Used with Class J fuses in industrial electronics assemblies
• Can be used for single-fuse protection in mechanical machinery panels
• Ideal for protective circuits in electrical distribution racks
• Used with Class J fuses in industrial electronics assemblies
• Can be used for single-fuse protection in mechanical machinery panels
What fuse size can I install in this holder?
It accepts 5x20mm fuses configured to the holders clamp contact geometry.
How is the holder mounted to a panel?
It uses a panel-mount arrangement providing a secure fixed installation point.
What approvals cover safe use in regulated equipment?
It carries UL, CSA and CE approvals indicating compliance with multiple regional standards.
What environmental temperature range can it withstand during operation?
The unit is specified for use between 0°C and 60°C to match typical indoor industrial conditions.
Are the contact materials suitable for repeated fuse changes?
The copper clips are selected for repeated engagement while maintaining low electrical resistance.
Note
Eaton formerly known as Bussmann
