Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse

Subtotal (1 unit)*

€719.39

(exc. VAT)

€884.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.39

*price indicative

RS Stock No.:
127-226
Mfr. Part No.:
183040 XNH00-FCE-S160-BT1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Number of Poles

3

Body Material

Polyamide

IP Rating

IP10, IP20, IP2XC

Compatible Fuse Size

NH000/NH00 Fuse

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61439, RoHS

Series

xEffect

Terminal Type

Clamp

COO (Country of Origin):
DE

Eaton xEffect Series Fuse Holder, 160A Current, 800V Voltage - 183040 XNH00-FCE-S160-BT1


This fuse holder is a three-pole device designed for mounting on 60mm busbars and for front access in electrical switchgear. It provides electronic monitoring of NH000 and NH00 fuse-links and is intended for use where compact, high-current fuse switching and status indication are required in industrial automation and power distribution panels.

Features & Benefits


• Rated for continuous 160A operation enabling sustained high-current duty
• Insulation rating 800V AC supporting elevated system voltages
• Electronic fuse monitoring with relay and LEDs for fault indication
• Conditioned short-circuit rating 120 kA for robust fault endurance
• Self-supplied monitoring with test button for simplified diagnostics
• IP10/IP20/IP3X contact protection offering front-side access safety

Applications


• Suitable for busbar-mounted distribution sections in factories
• Ideal for panel front-access fuse switching in automation cabinets
• Used for monitoring NH00 fuse-links in motor control centres
• Can be used for retrofit replacement of Compact NH00 fuse holders

What connection options are provided for conductors?


The main circuit uses frame clamp connections with box Terminal capacity up to 95mm² and clamp-type Terminal ranges including 10mm² to 70mm² for stranded cable.

How does the device assist with maintenance operations?


Sliding inspection windows allow voltage testing without full disassembly and LEDs Plus a test button aid quick verification of fuse status.

What environmental extremes can it tolerate during storage and transport?


The component is specified to operate between -25 °C and 70 °C with an ambient operational range of -5 °C to 55 °C for installed use.

What mechanical installation orientations are permitted?


It can be mounted vertically or horisontally on a 60mm busbar and provides a front-side actuator for accessible operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy