Eaton 630A Fuse Holder, 3P-Pole for 675 x 110 x 195 mm, 690V ac
- RS Stock No.:
- 261-895
- Mfr. Part No.:
- EBV333TM2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€301.00
(exc. VAT)
€370.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.00 |
*price indicative
- RS Stock No.:
- 261-895
- Mfr. Part No.:
- EBV333TM2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 675 x 110 x 195 mm | |
| Fixing Screw Size | M12 | |
| Standards/Approvals | CE, IEC/EN 60947-1, IEC 60947-3 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Compatible Fuse Size 675 x 110 x 195 mm | ||
Fixing Screw Size M12 | ||
Standards/Approvals CE, IEC/EN 60947-1, IEC 60947-3 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 630A Current Rating, 690V Voltage - EBV333TM2
This fuse holder provides a robust mounting solution for high-current NH3 fuses in industrial electrical systems. It is intended for three-phase installations where secure connection and reliable current interruption are required, operating within low-voltage distribution and motor-control environments.
Features & Benefits
• Rated for 630A continuous current to handle heavy-load circuits
• Designed for 3-pole configuration to support three-phase protection
• Withstands system voltages up to 690V for versatile network compatibility
• Accepts NH3 size fuses for standardised cartridge replacement
• Fixes with M12 screws for secure mechanical termination
• Complies with IEC/EN 60947 standards for recognised functional performance
• Designed for 3-pole configuration to support three-phase protection
• Withstands system voltages up to 690V for versatile network compatibility
• Accepts NH3 size fuses for standardised cartridge replacement
• Fixes with M12 screws for secure mechanical termination
• Complies with IEC/EN 60947 standards for recognised functional performance
**Applications**
• Suitable for main incomer protection in switchboards
• Ideal for motor starter assemblies in manufacturing plants
• Used with isolation and distribution units in automation panels
• Can be used for protective upgrades in electrical distribution cabinets
• Ideal for motor starter assemblies in manufacturing plants
• Used with isolation and distribution units in automation panels
• Can be used for protective upgrades in electrical distribution cabinets
What approval or conformity marks accompany the component?
It carries CE marking and conforms to IEC/EN 60947-1 and IEC 60947-3 standards, indicating adherence to applicable European and international switchgear requirements.
Which fuse size is compatible and how does that affect replacement?
It accepts NH3-format fuses, allowing use of widely available NH3 cartridges for serviceability and straightforward swapping.
How is the device secured to busbars or mounting plates?
Termination uses M12 fixing screws to provide a mechanically robust connection suited to high-current conductors.
Can it be deployed in high-voltage applications?
It is specified for use at system voltages up to 690V, making it suitable for low-voltage industrial distribution rather than medium-voltage networks.
What electrical capacity does it support for heavy-duty circuits?
The holder is designed to carry currents up to 630A, enabling use in substantial power circuits typical in electrical and mechanical industry installations.
