Siemens 63A Base Mount Fuse Holder, 3P-Pole for D02, 400V
- RS Stock No.:
- 156-053
- Mfr. Part No.:
- 5SG6208
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€355.60
(exc. VAT)
€437.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €355.60 | €59.267 |
*price indicative
- RS Stock No.:
- 156-053
- Mfr. Part No.:
- 5SG6208
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Compatible Fuse Size | D02 | |
| Standards/Approvals | CSA EAC UKCA CE | |
| Series | NEOZED | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Compatible Fuse Size D02 | ||
Standards/Approvals CSA EAC UKCA CE | ||
Series NEOZED | ||
- COO (Country of Origin):
- DE
The Siemens three-pole fuse base from the NEOZED series, designed for the D02 fuse system. It operates efficiently at a rated voltage of 400 V for AC and 250 V for DC, with a maximum operational current of 63 A. Optimised for busbar systems, its compact dimensions of 160 mm height, 36 mm width, and 66 mm depth make it suitable for various installations.
Integrates with 60 mm 8US busbar systems seamlessly
Durable plastic construction enhances longevity
Built-in cover provides additional protection
Lightweight at 135 g for easy installation
Meets stringent environmental confirmation standards
Related links
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Siemens 16A Base Mount Fuse Holder 400V
