Eaton 63A Base Mount Fuse Holder, 1P-Pole for D02, 400V
- RS Stock No.:
- 260-751
- Mfr. Part No.:
- FRN02-D
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€33.40
(exc. VAT)
€41.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.40 | €6.68 |
*price indicative
- RS Stock No.:
- 260-751
- Mfr. Part No.:
- FRN02-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D02 | |
| Fixing Screw Size | 2 x M5 | |
| Standards/Approvals | RoHS Compliant, IEC/EN 60269-3, VDE 0636, CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size D02 | ||
Fixing Screw Size 2 x M5 | ||
Standards/Approvals RoHS Compliant, IEC/EN 60269-3, VDE 0636, CE | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton single pole fuse-base is designed to offer reliable protection in low voltage applications, providing users with the assurance of safety. Tailored for both domestic and industrial use, the fuse-base accommodates a wide range of wires, making it versatile for various electrical setups. Crafted with durability in mind, it features a robust porcelain material and mounts conveniently onto DIN rails, ensuring a secure fit. The product is compliant with crucial safety certifications, ensuring it meets rigorous industry standards. With its sleek design and efficient functionality, this fuse-base is an indispensable component for anyone looking to enhance their electrical systems.
Designed for low voltage applications to enhance safety
Accommodates a variety of wire sizes for versatile use
Constructed from robust porcelain for durability
Easy to mount on DIN rails, streamlining installation
Complies with industry standards for peace of mind
Lightweight design, making it easy to handle and install
Suitable for both domestic and industrial applications
Single pole configuration allows for simplified wiring
Related links
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
- Siemens 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 16A Base Mount Fuse Holder 400V
- Eaton 630A Base Mount Fuse Holder 1.4kV
