Siemens 63A Bottle Fuse Holder, 3P-Pole for D02, 400V ac

Subtotal (1 pack of 2 units)*

€113.27

(exc. VAT)

€139.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€113.27€56.635

*price indicative

RS Stock No.:
202-7075
Mfr. Part No.:
5SG5653
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

400V ac

Number of Poles

3

Mount Type

Panel

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Minimum Operating Temperature

-5°C

Compatible Fuse Size

D02

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL, CSA

Series

5SG

Bottle Fuse Holder Component

Base

Terminal Type

Clamp

COO (Country of Origin):
SI
The Siemens SENTRON series NEOZED fuse base having voltage rating 400V ac and current rating 63A. It has gauge inset type fuse base design.

Number of poles 3

Size of fuse system D02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy