Eaton 32A Base Mount Fuse Holder, 1P-Pole for 81 x 90 x 26 mm, 550V
- RS Stock No.:
- 228-737
- Mfr. Part No.:
- 32NNSBS 32A 550V FUSEHOLDER 10 1.5KG
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€168.29
(exc. VAT)
€207.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.29 | €16.829 |
*price indicative
- RS Stock No.:
- 228-737
- Mfr. Part No.:
- 32NNSBS 32A 550V FUSEHOLDER 10 1.5KG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 81 x 90 x 26 mm | |
| Standards/Approvals | British Standard | |
| Series | Eaton Bussmann | |
| Terminal Type | Back Stud | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 81 x 90 x 26 mm | ||
Standards/Approvals British Standard | ||
Series Eaton Bussmann | ||
Terminal Type Back Stud | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse holder from Eaton is a reliable and efficient solution designed to accommodate a range of fuse types while ensuring optimal performance in electrical systems. Built to British Standard specifications, this fuse holder provides robust protection for circuits with an amperage rating of 32 A and a voltage rating of 550 V AC. Its single-pole configuration makes it suitable for various applications, offering simplicity in installation and maintenance. The unit features durable construction, ensuring longevity and reduced downtime, which is essential for uninterrupted operations. With a well-engineered back stud connection, this fuse holder is ready to securely house compatible Bussmann series fuses. It also adheres to necessary compliance standards, making it a trustworthy choice for professional electrical installations.
Designed for low voltage applications, enhancing safety and efficiency
Back stud connection facilitates easy installation and secure connectivity
Robust construction ensures durability even in demanding environments
Single-pole design simplifies integration into existing electrical systems
Compatible with Bussmann series fuses, allowing flexible use
Compliant with British Standards, providing peace of mind for users
