Eaton 32A Fuse Holder, 1P-Pole for 77 x 48 x 26 mm, 550V
- RS Stock No.:
- 228-880
- Mfr. Part No.:
- 32NNSF 32A 550V S/LOC F/HOLDER 10 1KG
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€104.57
(exc. VAT)
€128.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.57 | €10.457 |
*price indicative
- RS Stock No.:
- 228-880
- Mfr. Part No.:
- 32NNSF 32A 550V S/LOC F/HOLDER 10 1KG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 77 x 48 x 26 mm | |
| Standards/Approvals | BS 88 F1 | |
| Terminal Type | Front Connected | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 77 x 48 x 26 mm | ||
Standards/Approvals BS 88 F1 | ||
Terminal Type Front Connected | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Fuse Holder, 32A Current Rating, 550V Voltage - 32NNSF 32A 550V S/LOC F/HOLDER 10 1KG
This fuse holder provides a single-pole mounting solution for industrial electrical protection systems. It is designed to accept a specific cartridge fuse size and operate within medium-high voltage switchgear environments, delivering secure front access for connection and replacement without altering panel rear wiring.
Features & Benefits
• Rated for 32A to handle moderate current loads safely
• Operates up to 550V for higher voltage applications
• Front-connected terminals for straightforward panel wiring
• Conforms to BS88 F1 to match standard fuse types
• Single-pole configuration to simplify single-circuit protection
• Operates up to 550V for higher voltage applications
• Front-connected terminals for straightforward panel wiring
• Conforms to BS88 F1 to match standard fuse types
• Single-pole configuration to simplify single-circuit protection
**Applications**
• Suitable for motor control and starter panels in automation systems
• Ideal for distribution boards requiring BS88 fuses
• Used with industrial control cabinets needing front serviceability
• Can be used for replacement of holders accepting 77 x 48 x 26 mm fuses
• Ideal for distribution boards requiring BS88 fuses
• Used with industrial control cabinets needing front serviceability
• Can be used for replacement of holders accepting 77 x 48 x 26 mm fuses
How is the unit connected within a panel?
Termination is via front-connected terminals allowing wiring and maintenance from the front of the enclosure.
What environments is it suited to regarding voltage and current?
It is appropriate for applications up to 550V and a rated continuous current of 32A for industrial electrical circuits.
Does the design support single-circuit installations?
Yes, the single-pole arrangement is intended for protecting individual circuits where one fuse is required.
