Eaton 32A Fuse Holder, 1P-Pole for 81 x 90 x 26 mm, 550V
- RS Stock No.:
- 228-739
- Mfr. Part No.:
- 32NNSFBS
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€161.14
(exc. VAT)
€198.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €161.14 | €16.114 |
*price indicative
- RS Stock No.:
- 228-739
- Mfr. Part No.:
- 32NNSFBS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 81 x 90 x 26 mm | |
| Standards/Approvals | British Standard | |
| Series | Eaton Bussmann | |
| Terminal Type | Front Stud Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 81 x 90 x 26 mm | ||
Standards/Approvals British Standard | ||
Series Eaton Bussmann | ||
Terminal Type Front Stud Connected | ||
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 32A Current Rating, 550V Voltage - 32NNSFBS
This fuse holder is a single-pole device designed to receive NH-style fuse cartridges and provide a secure connection within industrial electrical installations. It is intended for high-current circuits where a robust, front-access Terminal arrangement and adherence to British Standard requirements are required. The unit supports operation in systems up to 550V and is suitable for routine service and maintenance environments.
Features & Benefits
• Rated for 32A to handle moderate industrial current loads
• Front stud connection enabling straightforward wiring access
• Complies with British Standard for standardised installation practices
• Single-pole configuration simplifying circuit isolation tasks
• Accepts 81 x 90 x 26 mm fuse cartridges for compatibility with common NH sizes
• Front stud connection enabling straightforward wiring access
• Complies with British Standard for standardised installation practices
• Single-pole configuration simplifying circuit isolation tasks
• Accepts 81 x 90 x 26 mm fuse cartridges for compatibility with common NH sizes
**Applications**
• Suitable for distribution panels in industrial automation systems
• Ideal for replacement of worn fuse carriers in electrical switchgear
• Used with motor control centres requiring NH fuse protection
• Can be used for serviceable protection in factory power distribution
• Ideal for replacement of worn fuse carriers in electrical switchgear
• Used with motor control centres requiring NH fuse protection
• Can be used for serviceable protection in factory power distribution
What Terminal arrangement does it use for field connections?
It uses a front-mounted stud Terminal allowing cables and busbar links to be attached from the front face for easier access during installation and maintenance.
Which fuse dimensions will fit into the carrier?
It accommodates fuse cartridges measuring 81 x 90 x 26 mm, matching NH-format sizes commonly stocked for industrial protection.
What voltage environment is it suitable for?
It is designed for use in systems up to 550V, making it appropriate for a wide range of low-voltage industrial distribution networks.
How many poles does it provide for circuit protection?
It is a single-pole unit intended to protect or isolate one conductor within a multi-phase or single-phase circuit.
