Eaton 32A Base Mount Fuse Holder, 1P-Pole for 156 x 91 x 132 mm, 550V
- RS Stock No.:
- 263-290
- Mfr. Part No.:
- 32NNSBSWHITE
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€256.00
(exc. VAT)
€314.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.00 | €25.60 |
*price indicative
- RS Stock No.:
- 263-290
- Mfr. Part No.:
- 32NNSBSWHITE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 156 x 91 x 132 mm | |
| Standards/Approvals | RoHS, CE | |
| Series | Eaton Bussmann | |
| Terminal Type | Back Stud | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 156 x 91 x 132 mm | ||
Standards/Approvals RoHS, CE | ||
Series Eaton Bussmann | ||
Terminal Type Back Stud | ||
- COO (Country of Origin):
- HU
The Eaton low voltage fuse holder from the bussmann series is designed for seamless integration in electrical systems. Combining robust functionality with safety compliance, this product supports a superior amperage rating of 32 A, enabling dependable performance in various applications. The single-pole configuration ensures a straightforward installation process, making it an ideal choice for both panel or DIN rail mounting. With a voltage rating of 550 V AC, this fuse holder guarantees excellent protection for circuits in demanding environments. Its white finish not only enhances aesthetic appeal but also allows for easy identification within electrical panels. The incorporation of back stud connections facilitates secure attachment while maintaining efficient operational capacity. This fuse holder is compliant with both CE and RoHS standards, ensuring adherence to industry regulations whilst promoting environmental responsibility.
Designed specifically for low voltage applications ensuring reliability and efficiency
Certified for compliance with British standards, enhancing dependability
Features bolted panel or DIN rail mounting for versatile installation options
Allows for back stud connections, simplifying the wiring process
Equipped with an amperage rating supporting diverse electrical demands
Utilises a contemporary design with a sleek white finish for a clean look
Compatible with a range of bussmann series fuses for flexible usage
Offers assurance through certifications that promote safety and sustainability
