Eaton 125A Fuse Holder for 22 x 58 mm, 2P-Pole, 690V

Subtotal (1 pack of 3 units)*

€234.51

(exc. VAT)

€288.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€234.51€78.17

*price indicative

RS Stock No.:
228-789
Mfr. Part No.:
CH222DIU 2P 22x58 Neon Indicator Fuse Holder
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

125A

Voltage

690V

Number of Poles

2

Rail Type

DIN Rail

Case Material

Polyester

Compatible Fuse Size

22 x 58 mm

Minimum Operating Temperature

-20°C

Indicator

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60269-2, IEC 60269-1, RoHS, CE, UL, EAC

Series

Eaton's Bussmann

Terminal Type

JV-L Multipole Connector Kit

RoHS Status: Exempt

COO (Country of Origin):
CN

Eaton Fuse Holder, 125A Current Rating, 22x58mm Compatible Fuse size - CH222DIU 2P 22x58 Neon Indicator Fuse Holder


This fuse holder provides a DIN-rail mounted solution for housing 22x58 fuses with an integrated neon status indicator. It is intended for use in industrial electrical and automation panels where controlled disconnection and visible fuse condition are required. The unit accommodates two poles and is designed for installations operating at elevated voltages and currents within typical industrial systems.

Features & Benefits


• Polyester enclosure offering electrical insulation and thermal stability
• Rated for continuous 125A service enabling high-current protection
• Two-pole configuration for combined circuit protection and isolation
• Suitable for up to 690V allowing use in three-phase infrastructure
• JV-L multipole Terminal for secure multi-conductor connections
• Conforms to IEC60269 standards for consistent fuse coordination

**Applications**


• Suitable for distribution panels in factory automation systems
• Ideal for protecting motor control circuits in mechanical plants
• Used with power assemblies in electrical distribution switchboards
• Can be used for high-current protection in industrial control cabinets

What temperature range can it reliably operate within?


It is specified to function between -20°C and 70°C, covering typical indoor industrial ambient conditions.

How is the unit mounted within control enclosures?


It is designed for DIN-rail mounting to integrate with standard panel racking and facilitate organised wiring.

Which Terminal Interface is used for conductor connections?


It employs a JV-L multipole connector arrangement to accept multiple conductors per pole and support secure electrical contact.

What standards guide its fuse compatibility and safety aspects?


The design aligns with IEC60269-1 and IEC60269-2 requirements and carries recognised safety approvals for industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy