Eaton 125A Fuse Holder for 22 mm x 58 mm, 1P-Pole, 1000 V ac, 1000V dc
- RS Stock No.:
- 228-939
- Mfr. Part No.:
- CH221DU 1P 22x58 Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€165.60
(exc. VAT)
€203.69
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.60 | €27.60 |
*price indicative
- RS Stock No.:
- 228-939
- Mfr. Part No.:
- CH221DU 1P 22x58 Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 125A | |
| Voltage | 1000V ac, 1000V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 22 mm x 58 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL, RoHS | |
| Series | Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 125A | ||
Voltage 1000V ac, 1000V ac | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 22 mm x 58 mm | ||
Indicator No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL, RoHS | ||
Series Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 125A Current Rating, 22x58mm Compatible Fuse size - CH221DU 1P 22x58 Fuse Holder
This fuse holder is designed to house 22 x 58 mm cartridge fuses for industrial power distribution on DIN-rail systems. It provides a single-pole mounting solution for high-current circuits and is intended for use in control panels and electrical enclosures where a compact, rail-mounted protective device is required.
Features & Benefits
• 125 A current rating supports high-load circuit protection
• 1000V voltage capability suits high-voltage distribution systems
• Polyester case material offers electrical insulation and durability
• Single-pole design reduces panel footprint for individual circuits
• JV-L multipole connector Terminal enables secure multi‑wire connections
• Rated for operation down to -20 °C and up to 70 °C for varied environments
• 1000V voltage capability suits high-voltage distribution systems
• Polyester case material offers electrical insulation and durability
• Single-pole design reduces panel footprint for individual circuits
• JV-L multipole connector Terminal enables secure multi‑wire connections
• Rated for operation down to -20 °C and up to 70 °C for varied environments
**Applications**
• Suitable for industrial motor control panels requiring cartridge fuses
• Ideal for renewable-energy inverters with high-voltage DC circuits
• Used with distribution blocks in factory automation switchgear
• Can be used for protection of power-conversion modules in drives
• Used for service isolation in electrical maintenance enclosures
• Ideal for renewable-energy inverters with high-voltage DC circuits
• Used with distribution blocks in factory automation switchgear
• Can be used for protection of power-conversion modules in drives
• Used for service isolation in electrical maintenance enclosures
What Terminal arrangement is provided for wiring connections?
The unit uses a JV-L multipole connector kit to accept multiple conductors and provide robust electrical contact.
Which mounting method is compatible with this device?
It is intended for secure installation on standard DIN-rail systems commonly found in electrical panels.
What environmental temperature range can it reliably operate within?
It operates between -20 °C and 70 °C to accommodate cold starts and elevated ambient conditions.
What materials are used for the external housing to ensure electrical safety?
The outer case is manufactured from polyester, chosen for its insulating properties and mechanical stability.
Which standards and approvals relate to regulatory acceptance?
It conforms to CE, UL and RoHS standards for market and safety compliance.
Related links
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
