Eaton 32A Fuse Holder for 116 x 157 x 162 mm, 550V
- RS Stock No.:
- 261-356
- Mfr. Part No.:
- NSC/LINK
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€14.43
(exc. VAT)
€17.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.43 | €1.443 |
*price indicative
- RS Stock No.:
- 261-356
- Mfr. Part No.:
- NSC/LINK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Voltage | 550V | |
| Body Material | Copper | |
| Compatible Fuse Size | 116 x 157 x 162 mm | |
| Standards/Approvals | British Standard | |
| Series | Eaton Bussmann | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Voltage 550V | ||
Body Material Copper | ||
Compatible Fuse Size 116 x 157 x 162 mm | ||
Standards/Approvals British Standard | ||
Series Eaton Bussmann | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 32A Current Rating, 550V Voltage - NSC/LINK
This fuse holder is designed to house and connect cartridge fuses within industrial electrical installations, providing a robust conductive path for overcurrent protection at elevated voltages. It is intended for use where a high-current, high-voltage connection is required and conforms to recognised British standards for safety and interchangeability.
Features & Benefits
• Copper body provides excellent conductive performance and heat dissipation
• Copper contacts ensure low-resistance electrical connection under load
• Rated for 32A to support medium-current circuits in industrial systems
• Rated to 550V for use in higher-voltage distribution and control panels
• Copper contacts ensure low-resistance electrical connection under load
• Rated for 32A to support medium-current circuits in industrial systems
• Rated to 550V for use in higher-voltage distribution and control panels
**Applications**
• Suitable for power distribution in automation control panels
• Ideal for protection circuits in electrical maintenance workshops
• Used with industrial machinery requiring medium-current fuse links
• Can be used for electrical installations in mechanical plant rooms
• Ideal for protection circuits in electrical maintenance workshops
• Used with industrial machinery requiring medium-current fuse links
• Can be used for electrical installations in mechanical plant rooms
What material is used for the main conductive parts?
Both the body and the electrical contacts are constructed from copper to maintain conductivity and thermal performance.
What current and voltage operating limits should be observed?
The unit is intended for circuits up to 32A and an operating voltage of 550V.
What size of fuse will fit this holder?
It accepts fuses that match the compatible dimensions 116 x 157 x 162 mm.
