Eaton 25A Rail Mount Fuse Holder Base, 3P-Pole, 500V ac
- RS Stock No.:
- 230-036
- Mfr. Part No.:
- 110394 DII-SO/25/3-R-PS
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€374.05
(exc. VAT)
€460.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €374.05 | €37.405 |
*price indicative
- RS Stock No.:
- 230-036
- Mfr. Part No.:
- 110394 DII-SO/25/3-R-PS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder Base | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60269-1, RoHS conform, VDE 0636 Part 301 | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder Base | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60269-1, RoHS conform, VDE 0636 Part 301 | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure is a cutting-edge solution designed to meet the diverse needs of modern control gear installations. This innovative busbar system seamlessly integrates functionality and efficiency, ensuring that electrical distributions are both reliable and safe. With a focus on compliance and robust performance, this enclosure sets a new standard in the industry, allowing for easy installation in various environments. Built to handle significant operational demands, it offers a versatile design suitable for both vertical and horizontal mounting. The bus-mounted fuse base is crafted for users who require dependable performance without compromising on space. Whether for commercial or industrial applications, this enclosure is engineered to provide exceptional operational efficiency.
Compact design maximises installation space while providing high performance
Built with a durable plastic material that ensures longevity and reliability
Features a flexible mounting position for user convenience
Designed for uninterrupted operation, enabling efficient control mode configuration
Offers extensive operating temperature ranges to suit various environmental conditions
Equipped with lift terminals for easy connection and maintenance
Provides multiple compliance certifications, reinforcing its suitability for rigorous applications
Installs quickly with a rail system mounting method
Related links
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Schneider Electric 25A Rail Mount Fuse Holder 500V ac
- Eaton 25A Base Mount Fuse Holder 500V
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 25A Fuse Holder 500V ac
