Eaton 63A Rail Mount Fuse Holder Base, 3P-Pole, 690V ac
- RS Stock No.:
- 231-652
- Mfr. Part No.:
- 110395 DIII-SO/63/3-R-PS
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€320.23
(exc. VAT)
€393.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €320.23 | €32.023 |
*price indicative
- RS Stock No.:
- 231-652
- Mfr. Part No.:
- 110395 DIII-SO/63/3-R-PS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder Base | |
| Current Rating | 63A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 066 Part 01, RoHS, IECEN 60691 | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder Base | ||
Current Rating 63A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 066 Part 01, RoHS, IECEN 60691 | ||
Series Eaton xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative busbar system is engineered to provide a robust and reliable solution for diverse electrical applications. Combining advanced design with high-quality materials, The Eaton xEffect SASY 60i integrates seamlessly into your existing infrastructure, ensuring efficient performance and optimal safety. With a three-pole configuration and a durable frame, this enclosure is specifically constructed to withstand demanding environments while accommodating a comprehensive range of operational requirements. Its compact dimensions and clever mounting options allow for flexible installation, making it the ideal choice for both new and retrofitted systems. The protective features included within this product enhance its longevity and functionality, ensuring that your electrical systems remain secure and efficient.
Designed to fit standard rail systems for easier installation
Complies with stringent RoHS directives for environmental safety
Offers reliable operation in temperatures ranging from -25 °C to 55 °C
Maintains high resilience with a degree of protection rated at IP20
Facilitates enhanced electrical performance with a rated operational current capacity
Equipped with lift terminals for secure connections
Features a lightweight design that simplifies handling and installation
Related links
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder for A3 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
