Eaton 63A Rail Mount Fuse Holder Base, 3P-Pole, 400V ac
- RS Stock No.:
- 243-380
- Mfr. Part No.:
- 139532 FCFBD02BBC60-3-36
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€231.77
(exc. VAT)
€285.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.77 | €38.628 |
*price indicative
- RS Stock No.:
- 243-380
- Mfr. Part No.:
- 139532 FCFBD02BBC60-3-36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder Base | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 066 Part 01, IECEN 60691, RoHS | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder Base | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 066 Part 01, IECEN 60691, RoHS | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure is engineered for reliable performance in demanding environments, focusing on versatility and safety in electrical distribution systems. Combining a robust design with compact dimensions, it facilitates seamless integration and installation on standard 12 mm x 5/10 mm DIN rails. The enclosure is specifically designed to house fuse bases, rated up to 63A, making it ideal for various applications, including commercial and industrial sectors. Its significant features include high compliance with international standards and enhanced climatic proofing, ensuring efficient operation even in challenging conditions. This product embraces an innovative latch mechanism and protective shroud, promising enduring protection while maintaining operational efficiency. With a focus on achieving uninterrupted operation, the enclosure serves as a foundational component for busbar-mounted fuse devices, making it a reliable choice for modern electrical systems.
Compact system that ensures space efficiency without compromising performance
Three-pole design facilitates versatile electrical configurations
Vertical or horizontal mounting options offer installation flexibility
Additional heat dissipation aids in maintaining optimal operating conditions
Constructed from durable plastic to withstand demanding environments
IP20 protection guarantees safeguarding against dust and accidental contact
Climatic proofing compatible with international IEC standards for reliability
Thread type E18 ensures compatibility with various mounting setups
Temperature ratings accommodate a wide operational range for diverse applications
Related links
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Fuse Holder 400V ac
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
