Eaton 63A Rail Mount Fuse Holder Base, 3P-Pole, 400V
- RS Stock No.:
- 244-750
- Mfr. Part No.:
- 148810 FCFBD02DI-3
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€124.45
(exc. VAT)
€153.07
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.45 | €24.89 |
*price indicative
- RS Stock No.:
- 244-750
- Mfr. Part No.:
- 148810 FCFBD02DI-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder Base | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Standards/Approvals | RoHS | |
| Series | Eaton Distribution parts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder Base | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Standards/Approvals RoHS | ||
Series Eaton Distribution parts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton fuse base, part of the D02 series, exemplifies robust design and unparalleled reliability for your electrical distribution needs. Offering a rated operational voltage of 400 V and an amperage rating of 63 A, this essential component is engineered to enhance safety and performance in various applications. With a sleek plastic construction, it balances functionality with a modern aesthetic. Its three-pole configuration allows for efficient power management, making it ideal for diverse installations. The products compatibility with DIN rail mounting ensures easy integration into existing systems, promoting seamless upgrades and modifications. Designed with adherence to RoHS compliance, this solution not only performs admirably but also respects environmental standards, reaffirming its commitment to sustainability.
Three-pole configuration for effective power distribution
Compact dimensions facilitate space-saving installations
Constructed from durable plastic for longevity
RoHS compliant design ensures minimal environmental impact
Designed for easy integration with standard DIN rail systems
High operational voltage rating enhances performance reliability
Lightweight structure guarantees easy handling and installation
Related links
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 1.2kV
