WAGO 32A Fuse Holder for 10 x 38 mm, 2P-Pole, 750V ac
- RS Stock No.:
- 279-1651
- Mfr. Part No.:
- 811-320
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€28.86
(exc. VAT)
€35.50
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.86 |
*price indicative
- RS Stock No.:
- 279-1651
- Mfr. Part No.:
- 811-320
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 750V ac | |
| Number of Poles | 2 | |
| Minimum Operating Temperature | -35°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Contact Material | Copper | |
| Series | 811-320 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Fuse Holder | ||
Current Rating 32A | ||
Voltage 750V ac | ||
Number of Poles 2 | ||
Minimum Operating Temperature -35°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Contact Material Copper | ||
Series 811-320 | ||
The WAGO 2-conductor fuse holder is designed for cylindrical fuses 10 x 38 mm and utilizes cage clamp connection technology.
Rohs compliant
Insulation material polyamide
Related links
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
