Eaton 32A Fuse Holder for 10 x 38 mm, 2P-Pole, 690V ac
- RS Stock No.:
- 262-006
- Mfr. Part No.:
- CHM2DU
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€71.49
(exc. VAT)
€87.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.49 | €11.915 |
*price indicative
- RS Stock No.:
- 262-006
- Mfr. Part No.:
- CHM2DU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Eaton Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 2 | |
| Rail Type | Rail Mount | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Eaton Bussmann | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 2 | ||
Rail Type Rail Mount | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CHM modular fuse holder is designed to provide reliable and efficient protection for your electrical systems. This two-pole modular fuse holder is engineered for compatibility with 10 mm x 38 mm fuses, making it a versatile choice for various applications. With a voltage rating of up to 600 V (UL) and 690 V (IEC), it supports both 30A (UL) and 32A (IEC) amperage ratings, thus accommodating a wide range of operational requirements. Built to withstand harsh conditions, the holder operates efficiently within a temperature range from -20 °C to 120 °C. Encased in robust design, this fuse holder aligns with current safety standards, including RoHS compliance. Ideally suited for industrial and commercial usage, the Eaton Bussmann series fuse holder represents a high standard of quality and performance for any electrical installation.
Two-pole configuration for enhanced wiring flexibility
Compatible with 10 mm x 38 mm fuses for diverse applications
Designed to operate safely in extreme temperatures
Built with robust materials for lasting durability
Meets safety standards including RoHS compliance
Related links
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
