Eaton 32A Fuse Holder for 118 x 61 x 32 mm, 1P-Pole, 690V
- RS Stock No.:
- 261-316
- Mfr. Part No.:
- CM32FW
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€255.14
(exc. VAT)
€313.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.14 | €25.514 |
*price indicative
- RS Stock No.:
- 261-316
- Mfr. Part No.:
- CM32FW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 118 x 61 x 32 mm | |
| Standards/Approvals | IEC 60269, RoHS, CE | |
| Terminal Type | Front Connected | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Compatible Fuse Size 118 x 61 x 32 mm | ||
Standards/Approvals IEC 60269, RoHS, CE | ||
Terminal Type Front Connected | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CM32FW
This fuse holder provides a front-connected single-pole solution for securing and connecting cartridge fuses in industrial electrical panels. It is intended for installations requiring a compact, panel-mounted holder capable of operating at elevated system voltages and delivering rated current protection within automation and electrical control environments.
Features & Benefits
• Rated for 32 A continuous current supporting higher load circuits
• Designed for 690V systems enabling use in low-voltage industrial mains
• Single-pole configuration for straightforward circuit isolation
• Front-connected terminals allowing easier access during wiring
• Conforms to IEC 60269 standards ensuring compatibility with standard cartridges
• Designed for 690V systems enabling use in low-voltage industrial mains
• Single-pole configuration for straightforward circuit isolation
• Front-connected terminals allowing easier access during wiring
• Conforms to IEC 60269 standards ensuring compatibility with standard cartridges
**Applications**
• Suitable for panel-mounting in distribution and control boards
• Ideal for protection of motor control and drive input circuits
• Used for current protection in automation cabinets and enclosures
• Can be used for retrofitting older switchgear with standard fuse cartridges
• Ideal for protection of motor control and drive input circuits
• Used for current protection in automation cabinets and enclosures
• Can be used for retrofitting older switchgear with standard fuse cartridges
What fuse format will fit inside the holder?
It accepts cartridge fuses sized 118 x 61 x 32 mm, so standard rectangular cartridges of those dimensions can be accommodated.
Can it be integrated into multi-rail enclosures?
Yes, the single-pole front-connected arrangement allows it to be installed alongside other modular components on panel rails where space is allocated for discrete holders.
Is it suitable for high-voltage industrial supplies?
It is rated for operation at up to 690 V, which covers common low-voltage industrial distribution systems.
How does the Terminal arrangement affect maintenance access?
Front-facing terminals permit easier connection and disconnection without requiring rear access to the enclosure, simplifying routine servicing.
Related links
- Eaton 32A Fuse Holder for 94 x 60 x 32 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 31.8 x 93.7 x 60 mm 690V
- Eaton 32A Fuse Holder for 60 x 94 x 25 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 600
- Eaton 32A Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
